CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG392F50NT

DigiKey Part Number
4713-GMC21CG392F50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG392F50NTCT-ND - Cut Tape (CT)
4713-GMC21CG392F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG392F50NT
Description
CAP0805 COG 3900PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42400 €4,24 €
500,32580 €16,29 €
1000,29560 €29,56 €
5000,24448 €122,24 €
1.0000,22870 €228,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20921 €627,63 €
6.0000,19967 €1.198,02 €
9.0000,19488 €1.753,92 €
15.0000,18959 €2.843,85 €
21.0000,18649 €3.916,29 €
30.0000,18351 €5.505,30 €
36.0000,18209 €6.555,24 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,84320 €