1.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG1R2B200NT

DigiKey Part Number
4713-GMC21CG1R2B200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG1R2B200NTCT-ND - Cut Tape (CT)
4713-GMC21CG1R2B200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG1R2B200NT
Description
CAP0805 COG 1.2PF .1PF 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28100 €2,81 €
500,21060 €10,53 €
1000,18930 €18,93 €
5000,15320 €76,60 €
1.0000,14207 €142,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12535 €501,40 €
8.0000,11914 €953,12 €
12.0000,11603 €1.392,36 €
20.0000,11258 €2.251,60 €
28.0000,11056 €3.095,68 €
40.0000,10862 €4.344,80 €
48.0000,10770 €5.169,60 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,57040 €