
GMC21CG180J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG180J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG180J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG180J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG180J200NT |
Description | CAP0805 COG 18PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05330 € | 5,33 € |
| 500 | 0,04040 € | 20,20 € |
| 1.000 | 0,03642 € | 36,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03049 € | 121,96 € |
| 8.000 | 0,02829 € | 226,32 € |
| 12.000 | 0,02718 € | 326,16 € |
| 20.000 | 0,02596 € | 519,20 € |
| 28.000 | 0,02525 € | 707,00 € |
| 40.000 | 0,02456 € | 982,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

