18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG180J100NT

DigiKey Part Number
4713-GMC21CG180J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG180J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG180J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG180J100NT
Description
CAP0805 COG 18PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07700 €0,77 €
500,05460 €2,73 €
1000,04770 €4,77 €
5000,03592 €17,96 €
1.0000,03231 €32,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02691 €107,64 €
8.0000,02490 €199,20 €
12.0000,02390 €286,80 €
20.0000,02279 €455,80 €
28.0000,02214 €619,92 €
40.0000,02151 €860,40 €
48.0000,02122 €1.018,56 €
96.0000,02022 €1.941,12 €
100.0000,02017 €2.017,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €