1500 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG152F25NT

DigiKey Part Number
4713-GMC21CG152F25NTTR-ND - Tape & Reel (TR)
4713-GMC21CG152F25NTCT-ND - Cut Tape (CT)
4713-GMC21CG152F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG152F25NT
Description
CAP0805 COG 1500PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24100 €2,41 €
500,17960 €8,98 €
1000,16090 €16,09 €
5000,12916 €64,58 €
1.0000,11937 €119,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10468 €418,72 €
8.0000,09922 €793,76 €
12.0000,09649 €1.157,88 €
20.0000,09346 €1.869,20 €
28.0000,09169 €2.567,32 €
40.0000,08999 €3.599,60 €
48.0000,08918 €4.280,64 €
96.0000,08646 €8.300,16 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,49600 €