150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG151J100NT

DigiKey Part Number
4713-GMC21CG151J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG151J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG151J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG151J100NT
Description
CAP0805 COG 150PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.936
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05800 €0,58 €
500,04020 €2,01 €
1000,03480 €3,48 €
5000,02578 €12,89 €
1.0000,02303 €23,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01890 €75,60 €
8.0000,01737 €138,96 €
12.0000,01660 €199,20 €
20.0000,01575 €315,00 €
28.0000,01526 €427,28 €
40.0000,01478 €591,20 €
48.0000,01455 €698,40 €
96.0000,01379 €1.323,84 €
100.0000,01375 €1.375,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €