12 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG120F200NT

DigiKey Part Number
4713-GMC21CG120F200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG120F200NTCT-ND - Cut Tape (CT)
4713-GMC21CG120F200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG120F200NT
Description
CAP0805 COG 12PF 1% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,73200 €7,32 €
500,57920 €28,96 €
1000,53190 €53,19 €
5000,45176 €225,88 €
1.0000,42699 €426,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,38981 €1.559,24 €
8.0000,37599 €3.007,92 €
12.0000,36906 €4.428,72 €
20.0000,36138 €7.227,60 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,38880 €