
GMC10X7R272J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R272J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R272J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R272J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R272J50NT |
Description | CAP0603 X7R 2700PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03420 € | 3,42 € |
| 500 | 0,02538 € | 12,69 € |
| 1.000 | 0,02264 € | 22,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01857 € | 74,28 € |
| 8.000 | 0,01706 € | 136,48 € |
| 12.000 | 0,01631 € | 195,72 € |
| 20.000 | 0,01547 € | 309,40 € |
| 28.000 | 0,01498 € | 419,44 € |
| 40.000 | 0,01451 € | 580,40 € |
| 48.000 | 0,01429 € | 685,92 € |
| 96.000 | 0,01354 € | 1.299,84 € |
| 100.000 | 0,01350 € | 1.350,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

