
GMC10X7R223J10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R223J10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R223J10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R223J10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R223J10NT |
Description | CAP0603 X7R .022UF 5% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04180 € | 4,18 € |
| 500 | 0,03132 € | 15,66 € |
| 1.000 | 0,02810 € | 28,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02326 € | 93,04 € |
| 8.000 | 0,02147 € | 171,76 € |
| 12.000 | 0,02057 € | 246,84 € |
| 20.000 | 0,01957 € | 391,40 € |
| 28.000 | 0,01899 € | 531,72 € |
| 40.000 | 0,01843 € | 737,20 € |
| 48.000 | 0,01817 € | 872,16 € |
| 96.000 | 0,01727 € | 1.657,92 € |
| 100.000 | 0,01723 € | 1.723,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

