
GMC10X7R103K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R103K200NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R103K200NTCT-ND - Cut Tape (CT) 4713-GMC10X7R103K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R103K200NT |
Description | CAP0603 X7R .01UF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02090 € | 2,09 € |
| 500 | 0,01508 € | 7,54 € |
| 1.000 | 0,01331 € | 13,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01066 € | 42,64 € |
| 8.000 | 0,00968 € | 77,44 € |
| 12.000 | 0,00919 € | 110,28 € |
| 20.000 | 0,00864 € | 172,80 € |
| 28.000 | 0,00833 € | 233,24 € |
| 40.000 | 0,00802 € | 320,80 € |
| 48.000 | 0,00788 € | 378,24 € |
| 96.000 | 0,00739 € | 709,44 € |
| 100.000 | 0,00736 € | 736,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

