GCMXXXXXXXXXXXXNT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R475K25NT

DigiKey Part Number
2571-GMC10X5R475K25NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC10X5R475K25NT
Description
CAP CER 4.7UF 25V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMC10X5R475K25NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.408.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate 171,46 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.