7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG7R0C50NT

DigiKey Part Number
4713-GMC10CG7R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG7R0C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG7R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG7R0C50NT
Description
CAP0603 COG 7PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
500,01880 €0,94 €
1000,01590 €1,59 €
5000,01136 €5,68 €
1.0000,00997 €9,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00788 €31,52 €
8.0000,00710 €56,80 €
12.0000,00672 €80,64 €
20.0000,00629 €125,80 €
28.0000,00604 €169,12 €
40.0000,00580 €232,00 €
48.0000,00569 €273,12 €
96.0000,00531 €509,76 €
100.0000,00529 €529,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €