56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG560G50NT

DigiKey Part Number
4713-GMC10CG560G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG560G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG560G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG560G50NT
Description
CAP0603 COG 56PF 2% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG560G50NTDCal-Chip Electronics, Inc.10.0004713-GMC10CG560G50NTDCT-ND0,15000 €Parametric Equivalent
C0603C560G5GACTUKEMET35.406399-C0603C560G5GACTUCT-ND0,50000 €Parametric Equivalent
CC0603GRNPO9BN560YAGEO10.611311-3936-1-ND0,10000 €Parametric Equivalent
GRM1885C1H560GA01DMurata Electronics29.775490-11468-1-ND0,13000 €Parametric Equivalent
VJ0603A560GXACW1BCVishay Vitramon2.660720-VJ0603A560GXACW1BCCT-ND0,12000 €Parametric Equivalent
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06700 €0,67 €
500,04680 €2,34 €
1000,04070 €4,07 €
5000,03042 €15,21 €
1.0000,02726 €27,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02254 €90,16 €
8.0000,02079 €166,32 €
12.0000,01992 €239,04 €
20.0000,01894 €378,80 €
28.0000,01838 €514,64 €
40.0000,01783 €713,20 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €