
GMC10CG4R7C100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG4R7C100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG4R7C100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG4R7C100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG4R7C100NTD |
Description | CAP0603 COG 4.7PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01880 € | 1,88 € |
| 500 | 0,01350 € | 6,75 € |
| 1.000 | 0,01188 € | 11,88 € |
| 2.500 | 0,01018 € | 25,45 € |
| 5.000 | 0,00916 € | 45,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00832 € | 83,20 € |
| 20.000 | 0,00763 € | 152,60 € |
| 30.000 | 0,00729 € | 218,70 € |
| 50.000 | 0,00690 € | 345,00 € |
| 70.000 | 0,00668 € | 467,60 € |
| 100.000 | 0,00647 € | 647,00 € |
| 120.000 | 0,00636 € | 763,20 € |
| 240.000 | 0,00602 € | 1.444,80 € |
| 250.000 | 0,00600 € | 1.500,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

