
GMC10CG471K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG471K50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG471K50NTCT-ND - Cut Tape (CT) 4713-GMC10CG471K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG471K50NT |
Description | CAP0603 COG 470PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01900 € | 1,90 € |
| 500 | 0,01366 € | 6,83 € |
| 1.000 | 0,01203 € | 12,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00959 € | 38,36 € |
| 8.000 | 0,00869 € | 69,52 € |
| 12.000 | 0,00824 € | 98,88 € |
| 20.000 | 0,00774 € | 154,80 € |
| 28.000 | 0,00744 € | 208,32 € |
| 40.000 | 0,00716 € | 286,40 € |
| 48.000 | 0,00703 € | 337,44 € |
| 96.000 | 0,00658 € | 631,68 € |
| 100.000 | 0,00656 € | 656,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

