20 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG200G100NT

DigiKey Part Number
4713-GMC10CG200G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG200G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG200G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG200G100NT
Description
CAP0603 COG 20PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22000 €2,20 €
500,16380 €8,19 €
1000,14630 €14,63 €
5000,11692 €58,46 €
1.0000,10783 €107,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09422 €376,88 €
8.0000,08916 €713,28 €
12.0000,08663 €1.039,56 €
20.0000,08382 €1.676,40 €
28.0000,08218 €2.301,04 €
40.0000,08060 €3.224,00 €
48.0000,07985 €3.832,80 €
96.0000,07733 €7.423,68 €
100.0000,07720 €7.720,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,44640 €