
GMC10CG120F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG120F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG120F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG120F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG120F100NT |
Description | CAP0603 COG 12PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03698 € | 18,49 € |
| 1.000 | 0,03328 € | 33,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02775 € | 111,00 € |
| 8.000 | 0,02570 € | 205,60 € |
| 12.000 | 0,02467 € | 296,04 € |
| 20.000 | 0,02353 € | 470,60 € |
| 28.000 | 0,02287 € | 640,36 € |
| 40.000 | 0,02223 € | 889,20 € |
| 48.000 | 0,02193 € | 1.052,64 € |
| 96.000 | 0,02091 € | 2.007,36 € |
| 100.000 | 0,02085 € | 2.085,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

