0.1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R104M10NT

DigiKey Part Number
4713-GMC04X7R104M10NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R104M10NTCT-ND - Cut Tape (CT)
4713-GMC04X7R104M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R104M10NT
Description
CAP0402 X7R .1UF 20% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01400 €0,14 €
500,00900 €0,45 €
1000,00760 €0,76 €
5000,00524 €2,62 €
1.0000,00451 €4,51 €
2.5000,00376 €9,40 €
5.0000,00331 €16,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00294 €29,40 €
20.0000,00263 €52,60 €
30.0000,00248 €74,40 €
50.0000,00231 €115,50 €
70.0000,00222 €155,40 €
100.0000,00212 €212,00 €
120.0000,00208 €249,60 €
240.0000,00193 €463,20 €
250.0000,00192 €480,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €