10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X6S106M6R3NT

DigiKey Part Number
4713-GMC04X6S106M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC04X6S106M6R3NTCT-ND - Cut Tape (CT)
4713-GMC04X6S106M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X6S106M6R3NT
Description
CAP0402 X6S 10UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79.766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14900 €1,49 €
500,10800 €5,40 €
1000,09570 €9,57 €
5000,07484 €37,42 €
1.0000,06839 €68,39 €
2.5000,06160 €154,00 €
5.0000,05751 €287,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05414 €541,40 €
20.0000,05137 €1.027,40 €
30.0000,04998 €1.499,40 €
50.0000,04844 €2.422,00 €
70.0000,04754 €3.327,80 €
100.0000,04668 €4.668,00 €
120.0000,04627 €5.552,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,31000 €