
GMC04X5R104M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R104M16NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R104M16NTCT-ND - Cut Tape (CT) 4713-GMC04X5R104M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R104M16NT |
Description | CAP0402 X5R .1UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00770 € | 0,77 € |
| 500 | 0,00528 € | 2,64 € |
| 1.000 | 0,00456 € | 4,56 € |
| 2.500 | 0,00380 € | 9,50 € |
| 5.000 | 0,00335 € | 16,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00298 € | 29,80 € |
| 20.000 | 0,00267 € | 53,40 € |
| 30.000 | 0,00252 € | 75,60 € |
| 50.000 | 0,00235 € | 117,50 € |
| 70.000 | 0,00225 € | 157,50 € |
| 100.000 | 0,00215 € | 215,00 € |
| 120.000 | 0,00211 € | 253,20 € |
| 240.000 | 0,00196 € | 470,40 € |
| 250.000 | 0,00195 € | 487,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

