
GMC04X5R102K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R102K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R102K50NTCT-ND - Cut Tape (CT) 4713-GMC04X5R102K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R102K50NT |
Description | CAP0402 X5R 1000PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00900 € | 0,45 € |
| 100 | 0,00760 € | 0,76 € |
| 500 | 0,00524 € | 2,62 € |
| 1.000 | 0,00451 € | 4,51 € |
| 2.500 | 0,00376 € | 9,40 € |
| 5.000 | 0,00331 € | 16,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00294 € | 29,40 € |
| 20.000 | 0,00263 € | 52,60 € |
| 30.000 | 0,00248 € | 74,40 € |
| 50.000 | 0,00231 € | 115,50 € |
| 70.000 | 0,00222 € | 155,40 € |
| 100.000 | 0,00212 € | 212,00 € |
| 120.000 | 0,00208 € | 249,60 € |
| 240.000 | 0,00193 € | 463,20 € |
| 250.000 | 0,00192 € | 480,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

