
GMC04CG620J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG620J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG620J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG620J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG620J100NT |
Description | CAP0402 COG 62PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,11630 € | 11,63 € |
| 500 | 0,09184 € | 45,92 € |
| 1.000 | 0,08429 € | 84,29 € |
| 2.500 | 0,07632 € | 190,80 € |
| 5.000 | 0,07153 € | 357,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06758 € | 675,80 € |
| 20.000 | 0,06434 € | 1.286,80 € |
| 30.000 | 0,06271 € | 1.881,30 € |
| 50.000 | 0,06090 € | 3.045,00 € |
| 70.000 | 0,05985 € | 4.189,50 € |
| 100.000 | 0,05884 € | 5.884,00 € |
| 120.000 | 0,05835 € | 7.002,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

