CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG560J100NT

DigiKey Part Number
4713-GMC04CG560J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG560J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG560J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG560J100NT
Description
CAP0402 COG 56PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
500,03160 €1,58 €
1000,02720 €2,72 €
5000,01988 €9,94 €
1.0000,01766 €17,66 €
2.5000,01531 €38,27 €
5.0000,01390 €69,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01274 €127,40 €
20.0000,01179 €235,80 €
30.0000,01131 €339,30 €
50.0000,01078 €539,00 €
70.0000,01047 €732,90 €
100.0000,01017 €1.017,00 €
120.0000,01003 €1.203,60 €
240.0000,00956 €2.294,40 €
250.0000,00953 €2.382,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €