56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG560F100NT

DigiKey Part Number
4713-GMC04CG560F100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG560F100NTCT-ND - Cut Tape (CT)
4713-GMC04CG560F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG560F100NT
Description
CAP0402 COG 56PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.744
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35500 €3,55 €
500,27000 €13,50 €
1000,24400 €24,40 €
5000,19996 €99,98 €
1.0000,18635 €186,35 €
2.5000,17198 €429,95 €
5.0000,16333 €816,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,15620 €1.562,00 €
20.0000,15034 €3.006,80 €
30.0000,14740 €4.422,00 €
50.0000,14414 €7.207,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,70680 €