
MMBD914-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMBD914-HE3_A-18TR-ND - Tape & Reel (TR) 112-MMBD914-HE3_A-18CT-ND - Cut Tape (CT) 112-MMBD914-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914-HE3_A-18 |
Description | DIODE STANDARD 100V 250MA SOT233 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09760 € | 9,76 € |
| 500 | 0,07196 € | 35,98 € |
| 1.000 | 0,06367 € | 63,67 € |
| 2.000 | 0,05667 € | 113,34 € |
| 5.000 | 0,04908 € | 245,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04438 € | 443,80 € |
| 20.000 | 0,04042 € | 808,40 € |
| 30.000 | 0,03840 € | 1.152,00 € |
| 50.000 | 0,03614 € | 1.807,00 € |
| 70.000 | 0,03479 € | 2.435,30 € |
| 100.000 | 0,03349 € | 3.349,00 € |
| 250.000 | 0,03141 € | 7.852,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

