470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG471J25NT

DigiKey Part Number
4713-GMC04CG471J25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG471J25NTCT-ND - Cut Tape (CT)
4713-GMC04CG471J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG471J25NT
Description
CAP0402 COG 470PF 5% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C471J3GACAUTOKEMET8.084399-C0402C471J3GACAUTOCT-ND0,21000 €Parametric Equivalent
C0402C471J3GACTUKEMET30.712399-14456-1-ND0,20000 €Parametric Equivalent
CC0402JRNPO8BN471YAGEO15413-CC0402JRNPO8BN471CT-ND0,08000 €Parametric Equivalent
GRT1555C1E471JA02DMurata Electronics11.239490-GRT1555C1E471JA02DCT-ND0,08000 €Parametric Equivalent
KGM05ACG1E471JHKYOCERA AVX9.240478-KGM05ACG1E471JHCT-ND0,37000 €Parametric Equivalent
In-Stock: 9.379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
500,01260 €0,63 €
1000,01070 €1,07 €
5000,00750 €3,75 €
1.0000,00652 €6,52 €
2.5000,00549 €13,72 €
5.0000,00487 €24,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00437 €43,70 €
20.0000,00395 €79,00 €
30.0000,00374 €112,20 €
50.0000,00351 €175,50 €
70.0000,00338 €236,60 €
100.0000,00325 €325,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09920 €