
GMC04CG2R2B25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG2R2B25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG2R2B25NTCT-ND - Cut Tape (CT) 4713-GMC04CG2R2B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG2R2B25NT |
Description | CAP0402 COG 2.2PF .1PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01420 € | 1,42 € |
| 500 | 0,01012 € | 5,06 € |
| 1.000 | 0,00885 € | 8,85 € |
| 2.500 | 0,00752 € | 18,80 € |
| 5.000 | 0,00672 € | 33,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00606 € | 60,60 € |
| 20.000 | 0,00552 € | 110,40 € |
| 30.000 | 0,00525 € | 157,50 € |
| 50.000 | 0,00496 € | 248,00 € |
| 70.000 | 0,00478 € | 334,60 € |
| 100.000 | 0,00461 € | 461,00 € |
| 120.000 | 0,00453 € | 543,60 € |
| 240.000 | 0,00427 € | 1.024,80 € |
| 250.000 | 0,00425 € | 1.062,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

