200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG201G50NT

DigiKey Part Number
4713-GMC04CG201G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG201G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG201G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG201G50NT
Description
CAP0402 COG 200PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
500,02780 €1,39 €
1000,02380 €2,38 €
5000,01734 €8,67 €
1.0000,01535 €15,35 €
2.5000,01325 €33,12 €
5.0000,01200 €60,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01096 €109,60 €
20.0000,01011 €202,20 €
30.0000,00968 €290,40 €
50.0000,00921 €460,50 €
70.0000,00893 €625,10 €
100.0000,00867 €867,00 €
120.0000,00854 €1.024,80 €
240.0000,00812 €1.948,80 €
250.0000,00810 €2.025,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €