
GMC04CG101F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG101F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG101F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG101F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG101F100NT |
Description | CAP0402 COG 100PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01170 € | 1,17 € |
| 500 | 0,00824 € | 4,12 € |
| 1.000 | 0,00719 € | 7,19 € |
| 2.500 | 0,00606 € | 15,15 € |
| 5.000 | 0,00540 € | 27,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00485 € | 48,50 € |
| 20.000 | 0,00439 € | 87,80 € |
| 30.000 | 0,00417 € | 125,10 € |
| 50.000 | 0,00392 € | 196,00 € |
| 70.000 | 0,00377 € | 263,90 € |
| 100.000 | 0,00363 € | 363,00 € |
| 120.000 | 0,00356 € | 427,20 € |
| 240.000 | 0,00334 € | 801,60 € |
| 250.000 | 0,00333 € | 832,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

