
GMC02X7R682K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R682K25NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R682K25NTCT-ND - Cut Tape (CT) 4713-GMC02X7R682K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R682K25NT |
Description | CAP0201 X7R 6800PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,00940 € | 0,47 € |
| 100 | 0,00790 € | 0,79 € |
| 500 | 0,00548 € | 2,74 € |
| 1.000 | 0,00473 € | 4,73 € |
| 2.500 | 0,00394 € | 9,85 € |
| 5.000 | 0,00348 € | 17,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00290 € | 43,50 € |
| 30.000 | 0,00262 € | 78,60 € |
| 45.000 | 0,00248 € | 111,60 € |
| 75.000 | 0,00232 € | 174,00 € |
| 105.000 | 0,00223 € | 234,15 € |
| 150.000 | 0,00214 € | 321,00 € |
| 180.000 | 0,00210 € | 378,00 € |
| 360.000 | 0,00196 € | 705,60 € |
| 375.000 | 0,00195 € | 731,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

