
GMC02X7R272K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R272K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R272K16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R272K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R272K16NT |
Description | CAP0201 X7R 2700PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,01020 € | 1,02 € |
| 500 | 0,00714 € | 3,57 € |
| 1.000 | 0,00620 € | 6,20 € |
| 2.500 | 0,00521 € | 13,03 € |
| 5.000 | 0,00462 € | 23,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00389 € | 58,35 € |
| 30.000 | 0,00353 € | 105,90 € |
| 45.000 | 0,00336 € | 151,20 € |
| 75.000 | 0,00316 € | 237,00 € |
| 105.000 | 0,00305 € | 320,25 € |
| 150.000 | 0,00293 € | 439,50 € |
| 180.000 | 0,00288 € | 518,40 € |
| 360.000 | 0,00271 € | 975,60 € |
| 375.000 | 0,00270 € | 1.012,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

