
GMC02X6S224K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X6S224K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X6S224K6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X6S224K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X6S224K6R3NT |
Description | CAP0201 X6S .22UF 10% 6.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01080 € | 1,08 € |
| 500 | 0,00754 € | 3,77 € |
| 1.000 | 0,00655 € | 6,55 € |
| 2.500 | 0,00552 € | 13,80 € |
| 5.000 | 0,00489 € | 24,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00413 € | 61,95 € |
| 30.000 | 0,00376 € | 112,80 € |
| 45.000 | 0,00357 € | 160,65 € |
| 75.000 | 0,00337 € | 252,75 € |
| 105.000 | 0,00324 € | 340,20 € |
| 150.000 | 0,00313 € | 469,50 € |
| 180.000 | 0,00307 € | 552,60 € |
| 360.000 | 0,00289 € | 1.040,40 € |
| 375.000 | 0,00288 € | 1.080,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

