New Product
0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X6S224K6R3NT

DigiKey Part Number
4713-GMC02X6S224K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC02X6S224K6R3NTCT-ND - Cut Tape (CT)
4713-GMC02X6S224K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X6S224K6R3NT
Description
CAP0201 X6S .22UF 10% 6.3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
500,01280 €0,64 €
1000,01080 €1,08 €
5000,00754 €3,77 €
1.0000,00655 €6,55 €
2.5000,00552 €13,80 €
5.0000,00489 €24,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00413 €61,95 €
30.0000,00376 €112,80 €
45.0000,00357 €160,65 €
75.0000,00337 €252,75 €
105.0000,00324 €340,20 €
150.0000,00313 €469,50 €
180.0000,00307 €552,60 €
360.0000,00289 €1.040,40 €
375.0000,00288 €1.080,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €