
GMC02X5R223K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R223K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R223K6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X5R223K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R223K6R3NT |
Description | CAP0201 X5R .022UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00980 € | 0,98 € |
| 500 | 0,00686 € | 3,43 € |
| 1.000 | 0,00595 € | 5,95 € |
| 2.500 | 0,00499 € | 12,47 € |
| 5.000 | 0,00442 € | 22,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00395 € | 39,50 € |
| 20.000 | 0,00357 € | 71,40 € |
| 30.000 | 0,00337 € | 101,10 € |
| 50.000 | 0,00316 € | 158,00 € |
| 70.000 | 0,00304 € | 212,80 € |
| 100.000 | 0,00292 € | 292,00 € |
| 120.000 | 0,00286 € | 343,20 € |
| 240.000 | 0,00267 € | 640,80 € |
| 250.000 | 0,00266 € | 665,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

