
GMC02CG8R2C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG8R2C25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG8R2C25NTCT-ND - Cut Tape (CT) 4713-GMC02CG8R2C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG8R2C25NT |
Description | CAP0201 COG 8.2PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00670 € | 0,67 € |
| 500 | 0,00458 € | 2,29 € |
| 1.000 | 0,00394 € | 3,94 € |
| 2.500 | 0,00327 € | 8,17 € |
| 5.000 | 0,00287 € | 14,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00238 € | 35,70 € |
| 30.000 | 0,00214 € | 64,20 € |
| 45.000 | 0,00202 € | 90,90 € |
| 75.000 | 0,00189 € | 141,75 € |
| 105.000 | 0,00181 € | 190,05 € |
| 150.000 | 0,00173 € | 259,50 € |
| 180.000 | 0,00170 € | 306,00 € |
| 360.000 | 0,00158 € | 568,80 € |
| 375.000 | 0,00157 € | 588,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

