
GMC02CG1R6B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG1R6B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG1R6B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG1R6B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG1R6B50NT |
Description | CAP0201 COG 1.6PF BTOL 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01280 € | 1,28 € |
| 500 | 0,00904 € | 4,52 € |
| 1.000 | 0,00788 € | 7,88 € |
| 2.500 | 0,00667 € | 16,68 € |
| 5.000 | 0,00595 € | 29,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00505 € | 75,75 € |
| 30.000 | 0,00462 € | 138,60 € |
| 45.000 | 0,00440 € | 198,00 € |
| 75.000 | 0,00416 € | 312,00 € |
| 105.000 | 0,00402 € | 422,10 € |
| 150.000 | 0,00388 € | 582,00 € |
| 180.000 | 0,00382 € | 687,60 € |
| 360.000 | 0,00360 € | 1.296,00 € |
| 375.000 | 0,00359 € | 1.346,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

