
GMC02CG0R5C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG0R5C50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG0R5C50NTCT-ND - Cut Tape (CT) 4713-GMC02CG0R5C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG0R5C50NT |
Description | CAP0201 COG .5PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01770 € | 1,77 € |
| 500 | 0,01268 € | 6,34 € |
| 1.000 | 0,01114 € | 11,14 € |
| 2.500 | 0,00954 € | 23,85 € |
| 5.000 | 0,00857 € | 42,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00738 € | 110,70 € |
| 30.000 | 0,00679 € | 203,70 € |
| 45.000 | 0,00650 € | 292,50 € |
| 75.000 | 0,00618 € | 463,50 € |
| 105.000 | 0,00599 € | 628,95 € |
| 150.000 | 0,00581 € | 871,50 € |
| 180.000 | 0,00572 € | 1.029,60 € |
| 360.000 | 0,00543 € | 1.954,80 € |
| 375.000 | 0,00542 € | 2.032,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

