6.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC01CG6R8C16NT

DigiKey Part Number
4713-GMC01CG6R8C16NTTR-ND - Tape & Reel (TR)
4713-GMC01CG6R8C16NTCT-ND - Cut Tape (CT)
4713-GMC01CG6R8C16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC01CG6R8C16NT
Description
CAP01005 COG 6.8PF .25PF 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04900 €0,49 €
500,03400 €1,70 €
1000,02940 €2,94 €
5000,02166 €10,83 €
1.0000,01927 €19,27 €
2.5000,01675 €41,88 €
5.0000,01523 €76,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01296 €259,20 €
40.0000,01212 €484,80 €
60.0000,01170 €702,00 €
100.0000,01123 €1.123,00 €
140.0000,01096 €1.534,40 €
200.0000,01070 €2.140,00 €
240.0000,01057 €2.536,80 €
480.0000,01015 €4.872,00 €
500.0000,01013 €5.065,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €