
FBU453215T-800Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU453215T-800Y-STR-ND - Tape & Reel (TR) 4713-FBU453215T-800Y-SCT-ND - Cut Tape (CT) 4713-FBU453215T-800Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU453215T-800Y-S |
Description | FERRITE BEAD 80 OHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 9A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 9A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,34120 € | 8,53 € |
| 50 | 0,30380 € | 15,19 € |
| 100 | 0,26920 € | 26,92 € |
| 250 | 0,22748 € | 56,87 € |
| 500 | 0,20086 € | 100,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17150 € | 171,50 € |
| 2.000 | 0,16411 € | 328,22 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,69440 € |

