
FBH201209T-100Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH201209T-100Y-STR-ND - Tape & Reel (TR) 4713-FBH201209T-100Y-SCT-ND - Cut Tape (CT) 4713-FBH201209T-100Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-100Y-S |
Description | FERRITE BEAD 10 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,04010 € | 4,01 € |
| 250 | 0,03452 € | 8,63 € |
| 500 | 0,03070 € | 15,35 € |
| 1.000 | 0,02717 € | 27,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02085 € | 83,40 € |
| 8.000 | 0,01802 € | 144,16 € |
| 12.000 | 0,01721 € | 206,52 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

