
FB160808T-221Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-221Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-221Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-221Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-221Y-S-1 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 550mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 550mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01730 € | 1,73 € |
| 250 | 0,01496 € | 3,74 € |
| 500 | 0,01338 € | 6,69 € |
| 1.000 | 0,01191 € | 11,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00930 € | 37,20 € |
| 8.000 | 0,00814 € | 65,12 € |
| 12.000 | 0,00749 € | 89,88 € |
| 20.000 | 0,00672 € | 134,40 € |
| 28.000 | 0,00643 € | 180,04 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

