
FB100505T-241Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-241Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-241Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-241Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-241Y-S |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02210 € | 2,21 € |
| 250 | 0,01912 € | 4,78 € |
| 500 | 0,01708 € | 8,54 € |
| 1.000 | 0,01517 € | 15,17 € |
| 5.000 | 0,01130 € | 56,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00982 € | 98,20 € |
| 20.000 | 0,00858 € | 171,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

