
FB060303T-500Y-S | |
---|---|
DigiKey Part Number | 4713-FB060303T-500Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-500Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-500Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-500Y-S |
Description | FERRITE BEAD 50 OHM 0201 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04500 € | 0,45 € |
25 | 0,03880 € | 0,97 € |
50 | 0,03480 € | 1,74 € |
100 | 0,03130 € | 3,13 € |
250 | 0,02696 € | 6,74 € |
500 | 0,02404 € | 12,02 € |
1.000 | 0,02131 € | 21,31 € |
5.000 | 0,01575 € | 78,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,01287 € | 193,05 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |