CHV1206N630222KXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1210N1K0682JCT

DigiKey Part Number
4713-CHV1210N1K0682JCTTR-ND - Tape & Reel (TR)
4713-CHV1210N1K0682JCT-ND - Cut Tape (CT)
4713-CHV1210N1K0682JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1210N1K0682JCT
Description
HVCAP1210 COG 6800PF 5% 1KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Thickness (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,71500 €7,15 €
500,56420 €28,21 €
1000,51790 €51,79 €
5000,43946 €219,73 €
1.0000,41522 €415,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39526 €790,52 €
4.0000,37882 €1.515,28 €
6.0000,37059 €2.223,54 €
10.0000,36146 €3.614,60 €
14.0000,35612 €4.985,68 €
20.0000,35098 €7.019,60 €
24.0000,34855 €8.365,20 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,36400 €