
CHV1210N1K0220JCT | |
|---|---|
DigiKey Part Number  | 4713-CHV1210N1K0220JCTTR-ND - Tape & Reel (TR) 4713-CHV1210N1K0220JCT-ND - Cut Tape (CT) 4713-CHV1210N1K0220JCTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CHV1210N1K0220JCT  | 
Description  | HVCAP1210 COG 22PF 5% 1KV  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Thickness (Max)  | 0.102" (2.60mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,16000 € | 1,16 € | 
| 10 | 0,76000 € | 7,60 € | 
| 50 | 0,60240 € | 30,12 € | 
| 100 | 0,55350 € | 55,35 € | 
| 500 | 0,47106 € | 235,53 € | 
| 1.000 | 0,44556 € | 445,56 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,41405 € | 1.242,15 € | 
| 6.000 | 0,39862 € | 2.391,72 € | 
| 9.000 | 0,39088 € | 3.517,92 € | 
| 15.000 | 0,38231 € | 5.734,65 € | 
| 21.000 | 0,37731 € | 7.923,51 € | 
| Unit Price without VAT: | 1,16000 € | 
|---|---|
| Unit Price with VAT: | 1,43840 € | 

