
CHV1206N630471JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N630471JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N630471JCT-ND - Cut Tape (CT) 4713-CHV1206N630471JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N630471JCT |
Description | HVCAP1206 COG 470PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,09910 € | 9,91 € |
| 500 | 0,07760 € | 38,80 € |
| 1.000 | 0,07097 € | 70,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06553 € | 131,06 € |
| 4.000 | 0,06104 € | 244,16 € |
| 6.000 | 0,05880 € | 352,80 € |
| 10.000 | 0,05631 € | 563,10 € |
| 14.000 | 0,05486 € | 768,04 € |
| 20.000 | 0,05346 € | 1.069,20 € |
| 24.000 | 0,05280 € | 1.267,20 € |
| 48.000 | 0,05057 € | 2.427,36 € |
| 50.000 | 0,05045 € | 2.522,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

