
CHV1206N630101JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N630101JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N630101JCT-ND - Cut Tape (CT) 4713-CHV1206N630101JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N630101JCT |
Description | HVCAP1206 COG 100PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06806 € | 34,03 € |
| 1.000 | 0,06209 € | 62,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05717 € | 114,34 € |
| 4.000 | 0,05312 € | 212,48 € |
| 6.000 | 0,05110 € | 306,60 € |
| 10.000 | 0,04886 € | 488,60 € |
| 14.000 | 0,04755 € | 665,70 € |
| 20.000 | 0,04629 € | 925,80 € |
| 24.000 | 0,04569 € | 1.096,56 € |
| 48.000 | 0,04368 € | 2.096,64 € |
| 50.000 | 0,04357 € | 2.178,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

