
CHV0805N250331FCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250331FCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250331FCT-ND - Cut Tape (CT) 4713-CHV0805N250331FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250331FCT |
Description | HVCAP0805 COG 330PF 1% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,19380 € | 9,69 € |
| 100 | 0,17380 € | 17,38 € |
| 500 | 0,14006 € | 70,03 € |
| 1.000 | 0,12964 € | 129,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11402 € | 456,08 € |
| 8.000 | 0,10822 € | 865,76 € |
| 12.000 | 0,10531 € | 1.263,72 € |
| 20.000 | 0,10209 € | 2.041,80 € |
| 28.000 | 0,10020 € | 2.805,60 € |
| 40.000 | 0,09839 € | 3.935,60 € |
| 48.000 | 0,09753 € | 4.681,44 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

