
CHV0805N250121JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N250121JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250121JCT-ND - Cut Tape (CT) 4713-CHV0805N250121JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250121JCT |
Description | HVCAP0805 COG 120PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06900 € | 0,69 € |
50 | 0,04860 € | 2,43 € |
100 | 0,04220 € | 4,22 € |
500 | 0,03162 € | 15,81 € |
1.000 | 0,02836 € | 28,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02349 € | 93,96 € |
8.000 | 0,02168 € | 173,44 € |
12.000 | 0,02078 € | 249,36 € |
20.000 | 0,01978 € | 395,60 € |
28.000 | 0,01919 € | 537,32 € |
40.000 | 0,01863 € | 745,20 € |
48.000 | 0,01836 € | 881,28 € |
96.000 | 0,01746 € | 1.676,16 € |
100.000 | 0,01742 € | 1.742,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14880 € |