
CHV0603N250391JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250391JCTTR-ND - Tape & Reel (TR) 4713-CHV0603N250391JCT-ND - Cut Tape (CT) 4713-CHV0603N250391JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250391JCT |
Description | HVCAP0603 COG 390PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03480 € | 3,48 € |
| 500 | 0,02578 € | 12,89 € |
| 1.000 | 0,02303 € | 23,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01890 € | 75,60 € |
| 8.000 | 0,01737 € | 138,96 € |
| 12.000 | 0,01660 € | 199,20 € |
| 20.000 | 0,01575 € | 315,00 € |
| 28.000 | 0,01526 € | 427,28 € |
| 40.000 | 0,01478 € | 591,20 € |
| 48.000 | 0,01455 € | 698,40 € |
| 96.000 | 0,01379 € | 1.323,84 € |
| 100.000 | 0,01375 € | 1.375,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

